Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110512041-000Copy
Order Code3494297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY63.030 (CNY71.2239) |
Price for:Each
Minimum: 400
Multiple: 400
CNY25,212.00 (CNY28,489.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110512041-000Copy
Order Code3494297
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
IP / NEMA RatingIP67
Contact MaterialBronze
Contact PlatingGold
Technical Specifications
Sensor Connector Size
M12
No. of Positions
4 Positions
Contact Material
Bronze
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
