Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110401051-000Copy
Order Code3464641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY57.300 (CNY64.749) |
| 250+ | CNY52.180 (CNY58.9634) |
| 500+ | CNY47.680 (CNY53.8784) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,730.00 (CNY6,474.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110401051-000Copy
Order Code3464641
Technical Datasheet
Sensor Connector SizeM12
No. of Positions5 Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating4A
Voltage Rating60V
Technical Specifications
Sensor Connector Size
M12
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60V
No. of Positions
5 Positions
Current Rating
4A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
