Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110012041-000Copy
Order Code3438956
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.950 (CNY100.5135) |
| 10+ | CNY78.580 (CNY88.7954) |
| 25+ | CNY74.420 (CNY84.0946) |
| 50+ | CNY71.420 (CNY80.7046) |
| 100+ | CNY71.150 (CNY80.3995) |
| 250+ | CNY70.190 (CNY79.3147) |
| 500+ | CNY66.440 (CNY75.0772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.95 (CNY100.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4110012041-000Copy
Order Code3438956
Technical Datasheet
Product Range-
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Contact Type
Screw Socket
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
No. of Positions
4 Positions
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
