Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040243101-000Copy
Manufacturer Standard Lead Time35 weeks
Order Code2579710
Product RangeHE-024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.220 (CNY160.7086) |
| 10+ | CNY127.230 (CNY143.7699) |
| 25+ | CNY120.600 (CNY136.278) |
| 100+ | CNY105.380 (CNY119.0794) |
| 250+ | CNY96.240 (CNY108.7512) |
| 500+ | CNY91.670 (CNY103.5871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.22 (CNY160.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040243101-000Copy
Manufacturer Standard Lead Time35 weeks
Order Code2579710
Product RangeHE-024
Technical Datasheet
Product RangeHE-024
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HE-024
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019202
