Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040163201-000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2579707
Product RangeHE-016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.750 (CNY119.4975) |
| 10+ | CNY102.260 (CNY115.5538) |
| 25+ | CNY95.860 (CNY108.3218) |
| 100+ | CNY86.880 (CNY98.1744) |
| 250+ | CNY81.470 (CNY92.0611) |
| 500+ | CNY77.590 (CNY87.6767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.75 (CNY119.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040163201-000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2579707
Product RangeHE-016
Technical Datasheet
Product RangeHE-016
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Socket
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HE-016
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Socket
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0836
