Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040163101-000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2579706
Product RangeHE-016
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.570 (CNY131.7241) |
| 10+ | CNY106.670 (CNY120.5371) |
| 25+ | CNY97.760 (CNY110.4688) |
| 100+ | CNY88.850 (CNY100.4005) |
| 250+ | CNY86.760 (CNY98.0388) |
| 500+ | CNY84.670 (CNY95.6771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.57 (CNY131.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040163101-000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2579706
Product RangeHE-016
Technical Datasheet
Product RangeHE-016
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HE-016
No. of Contacts
16 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0822
