Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040103201-000Copy
Manufacturer Standard Lead Time33 weeks
Order Code2579703
Product RangeHE-010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.540 (CNY84.2302) |
| 10+ | CNY72.730 (CNY82.1849) |
| 25+ | CNY70.920 (CNY80.1396) |
| 100+ | CNY69.100 (CNY78.083) |
| 250+ | CNY67.290 (CNY76.0377) |
| 500+ | CNY65.470 (CNY73.9811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.54 (CNY84.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040103201-000Copy
Manufacturer Standard Lead Time33 weeks
Order Code2579703
Product RangeHE-010
Technical Datasheet
Product RangeHE-010
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Socket
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HE-010
No. of Contacts
10 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Socket
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0616
