Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040062201-000Copy
Manufacturer Standard Lead Time35 weeks
Order Code2579697
Product RangeHE-006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.380 (CNY93.0894) |
| 10+ | CNY64.800 (CNY73.224) |
| 25+ | CNY61.910 (CNY69.9583) |
| 100+ | CNY59.470 (CNY67.2011) |
| 250+ | CNY55.740 (CNY62.9862) |
| 500+ | CNY53.080 (CNY59.9804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.38 (CNY93.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2040062201-000Copy
Manufacturer Standard Lead Time35 weeks
Order Code2579697
Product RangeHE-006
Technical Datasheet
Product RangeHE-006
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HE-006
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0496
