Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2010043101-000Copy
Manufacturer Standard Lead Time35 weeks
Order Code2579694
Product RangeHA-004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.940 (CNY100.5022) |
| 10+ | CNY75.530 (CNY85.3489) |
| 100+ | CNY64.190 (CNY72.5347) |
| 250+ | CNY58.630 (CNY66.2519) |
| 500+ | CNY56.730 (CNY64.1049) |
| 1000+ | CNY53.380 (CNY60.3194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.94 (CNY100.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2010043101-000Copy
Manufacturer Standard Lead Time35 weeks
Order Code2579694
Product RangeHA-004
Technical Datasheet
Product RangeHA-004
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating10A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HA-004
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
