Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2010033101-000Copy
Manufacturer Standard Lead Time33 weeks
Order Code2579692
Product RangeHA-003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.840 (CNY85.6992) |
| 10+ | CNY64.420 (CNY72.7946) |
| 25+ | CNY52.920 (CNY59.7996) |
| 100+ | CNY50.940 (CNY57.5622) |
| 250+ | CNY47.670 (CNY53.8671) |
| 500+ | CNY46.720 (CNY52.7936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.84 (CNY85.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT2010033101-000Copy
Manufacturer Standard Lead Time33 weeks
Order Code2579692
Product RangeHA-003
Technical Datasheet
Product RangeHA-003
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating10A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HA-003
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0137
