Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1937030000-009Copy
Manufacturer Standard Lead Time15 weeks
Order Code2819885
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.500 (CNY112.435) |
| 10+ | CNY96.800 (CNY109.384) |
| 25+ | CNY93.230 (CNY105.3499) |
| 50+ | CNY83.320 (CNY94.1516) |
| 100+ | CNY76.180 (CNY86.0834) |
| 250+ | CNY75.150 (CNY84.9195) |
| 500+ | CNY74.110 (CNY83.7443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.50 (CNY112.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1937030000-009Copy
Manufacturer Standard Lead Time15 weeks
Order Code2819885
Technical Datasheet
Rectangular Shell Size3A
For Use WithAMP Size 3A Heavy Duty Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rectangular Shell Size
3A
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP Size 3A Heavy Duty Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
