Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1922100116-009Copy
Manufacturer Standard Lead Time16 weeks
Order Code2814698
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.900 (CNY222.497) |
| 5+ | CNY188.210 (CNY212.6773) |
| 10+ | CNY183.350 (CNY207.1855) |
| 25+ | CNY174.660 (CNY197.3658) |
| 50+ | CNY161.180 (CNY182.1334) |
| 100+ | CNY160.390 (CNY181.2407) |
| 250+ | CNY159.600 (CNY180.348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.90 (CNY222.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1922100116-009Copy
Manufacturer Standard Lead Time16 weeks
Order Code2814698
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Product Range
-
Connector Body Material
Aluminum Alloy Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223171
