Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1920160132-009Copy
Manufacturer Standard Lead Time16 weeks
Order Code2814695
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.970 (CNY209.0161) |
| 5+ | CNY175.470 (CNY198.2811) |
| 10+ | CNY175.140 (CNY197.9082) |
| 25+ | CNY174.810 (CNY197.5353) |
| 50+ | CNY174.470 (CNY197.1511) |
| 100+ | CNY174.140 (CNY196.7782) |
| 250+ | CNY173.800 (CNY196.394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.97 (CNY209.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1920160132-009Copy
Manufacturer Standard Lead Time16 weeks
Order Code2814695
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Alloy Body
Locking TypeScrew
Rectangular Shell Size16B
For Use WithAMP Size 16B Heavy Duty Connectors
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
AMP Size 16B Heavy Duty Connectors
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
16B
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.549763
