Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1920060132-009Copy
Manufacturer Standard Lead Time16 weeks
Order Code2814693
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.740 (CNY198.5862) |
| 10+ | CNY162.730 (CNY183.8849) |
| 25+ | CNY149.780 (CNY169.2514) |
| 50+ | CNY148.130 (CNY167.3869) |
| 100+ | CNY146.480 (CNY165.5224) |
| 250+ | CNY144.830 (CNY163.6579) |
| 500+ | CNY143.180 (CNY161.7934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.74 (CNY198.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1920060132-009Copy
Manufacturer Standard Lead Time16 weeks
Order Code2814693
Technical Datasheet
Connector Body MaterialAluminum Alloy Body
Locking TypeScrew
Rectangular Shell Size6B
For Use WithAMP Size 6B Heavy Duty Connectors
Product Range-
Technical Specifications
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
6B
Product Range
-
Locking Type
Screw
For Use With
AMP Size 6B Heavy Duty Connectors
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90221
