Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1912100125-009Copy
Manufacturer Standard Lead Time16 weeks
Order Code2814690
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.440 (CNY174.5172) |
| 5+ | CNY146.550 (CNY165.6015) |
| 10+ | CNY146.270 (CNY165.2851) |
| 25+ | CNY145.980 (CNY164.9574) |
| 50+ | CNY145.700 (CNY164.641) |
| 100+ | CNY145.410 (CNY164.3133) |
| 250+ | CNY145.120 (CNY163.9856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.44 (CNY174.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1912100125-009Copy
Manufacturer Standard Lead Time16 weeks
Order Code2814690
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking TypeScrew
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
Screw
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227707
