Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1902164025-109Copy
Manufacturer Standard Lead Time15 weeks
Order Code2814686
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.740 (CNY220.0562) |
| 5+ | CNY184.840 (CNY208.8692) |
| 10+ | CNY184.470 (CNY208.4511) |
| 25+ | CNY184.090 (CNY208.0217) |
| 50+ | CNY183.710 (CNY207.5923) |
| 100+ | CNY183.330 (CNY207.1629) |
| 250+ | CNY182.950 (CNY206.7335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.74 (CNY220.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1902164025-109Copy
Manufacturer Standard Lead Time15 weeks
Order Code2814686
Technical Datasheet
Connector Body MaterialAluminum Alloy Body
Locking TypeScrew
Rectangular Shell Size16B
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
16B
Locking Type
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307994
