Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT1500063000-000Copy
Order Code2579690
Product RangeHB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.970 (CNY96.0161) |
| 10+ | CNY78.080 (CNY88.2304) |
| 25+ | CNY71.190 (CNY80.4447) |
| 100+ | CNY66.780 (CNY75.4614) |
| 250+ | CNY61.220 (CNY69.1786) |
| 500+ | CNY57.410 (CNY64.8733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.97 (CNY96.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT1500063000-000Copy
Order Code2579690
Product RangeHB
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Alloy Body
Locking TypeSide Clip
Rectangular Shell Size6B
For Use WithAMP HDC Series Heavy Duty Connectors
Product RangeHB
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
Side Clip
For Use With
AMP HDC Series Heavy Duty Connectors
SVHC
Triphenyl Phosphate (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
6B
Product Range
HB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1025
