Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1210160125-000
Order Code2579678
Product RangeH16B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.890 (CNY104.9657) |
| 10+ | CNY76.370 (CNY86.2981) |
| 25+ | CNY72.720 (CNY82.1736) |
| 100+ | CNY69.900 (CNY78.987) |
| 250+ | CNY66.860 (CNY75.5518) |
| 500+ | CNY62.750 (CNY70.9075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.89 (CNY104.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1210160125-000
Order Code2579678
Product RangeH16B
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithAMP HDD, HEEE, HK6 & HSB Series Inserts
Product RangeH16B
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
AMP HDD, HEEE, HK6 & HSB Series Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
H16B
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1568
