Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoSSR3TR-480D25Copy
Manufacturer Standard Lead Time16 weeks
Order Code4066547
Product RangeSSR3 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,120.290 (CNY1,265.9277) |
| 5+ | CNY1,065.280 (CNY1,203.7664) |
| 10+ | CNY1,010.270 (CNY1,141.6051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,120.29 (CNY1,265.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoSSR3TR-480D25Copy
Manufacturer Standard Lead Time16 weeks
Order Code4066547
Product RangeSSR3 Series
Technical Datasheet
Load Current25A
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min50VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSR3 Series
Technical Specifications
Load Current
25A
Relay Terminals
Screw
Operating Voltage Min
50VAC
Control Voltage Max
32VDC
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SSR3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094349
