Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoSDT-S-112LMR,601Copy
Manufacturer Standard Lead Time17 weeks
Order Code3103007
Product RangeSDT-R Series
Your Part Number
680 In Stock
Need more?
680 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.810 (CNY15.6053) |
| 10+ | CNY13.040 (CNY14.7352) |
| 25+ | CNY12.330 (CNY13.9329) |
| 50+ | CNY11.710 (CNY13.2323) |
| 100+ | CNY11.270 (CNY12.7351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.81 (CNY15.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoSDT-S-112LMR,601Copy
Manufacturer Standard Lead Time17 weeks
Order Code3103007
Product RangeSDT-R Series
Technical Datasheet
Coil Voltage12VDC
Contact Current10A
Product RangeSDT-R Series
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance576ohm
Technical Specifications
Coil Voltage
12VDC
Product Range
SDT-R Series
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
576ohm
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
