Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoM85049/93-08Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216564
Product RangeM85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.660 (CNY57.2458) |
| 10+ | CNY46.390 (CNY52.4207) |
| 100+ | CNY43.170 (CNY48.7821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.66 (CNY57.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoM85049/93-08Copy
Manufacturer Standard Lead Time14 weeks
Order Code3216564
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size8
Strain Relief MaterialComposite
Product RangeM85049 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
8
Product Range
M85049 Series
SVHC
No SVHC (04-Feb-2026)
Strain Relief Material
Composite
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & II Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
