Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH24B-TSH-M32Copy
Manufacturer Standard Lead Time11 weeks
Order Code2529375
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.560 (CNY119.2828) |
| 10+ | CNY95.180 (CNY107.5534) |
| 25+ | CNY93.230 (CNY105.3499) |
| 50+ | CNY91.210 (CNY103.0673) |
| 100+ | CNY88.310 (CNY99.7903) |
| 250+ | CNY85.010 (CNY96.0613) |
| 500+ | CNY80.620 (CNY91.1006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.56 (CNY119.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH24B-TSH-M32Copy
Manufacturer Standard Lead Time11 weeks
Order Code2529375
Technical Datasheet
Connector Body MaterialAluminum Alloy Body
Locking Type-
Rectangular Shell Size24B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
24B
Locking Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232243
