Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH24B-AGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2529373
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY89.320 (CNY100.9316) |
| 100+ | CNY81.100 (CNY91.643) |
| 250+ | CNY80.700 (CNY91.191) |
| 500+ | CNY80.300 (CNY90.739) |
Price for:Each
Minimum: 50
Multiple: 50
CNY4,466.00 (CNY5,046.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH24B-AGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2529373
Product RangeHDC Series
Technical Datasheet
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
For Use WithTE HB Series Size 24B Heavy Duty Connectors
Product RangeHDC Series
SVHCTriphenyl Phosphate
Technical Specifications
Connector Body Material
Aluminum Alloy Body
For Use With
TE HB Series Size 24B Heavy Duty Connectors
SVHC
Triphenyl Phosphate
Locking Type
2 Lever
Product Range
HDC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166018
