Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH10B-TS-M25Copy
Manufacturer Standard Lead Time14 weeks
Order Code2529368
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY85.950 (CNY97.1235) |
| 25+ | CNY83.050 (CNY93.8465) |
| 50+ | CNY75.160 (CNY84.9308) |
| 100+ | CNY69.430 (CNY78.4559) |
| 250+ | CNY63.030 (CNY71.2239) |
| 500+ | CNY59.240 (CNY66.9412) |
Price for:Each
Minimum: 10
Multiple: 10
CNY859.50 (CNY971.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH10B-TS-M25Copy
Manufacturer Standard Lead Time14 weeks
Order Code2529368
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Locking Type-
Rectangular Shell Size10B
Product RangeHDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Rectangular Shell Size
10B
SVHC
No SVHC (25-Jun-2025)
Locking Type
-
Product Range
HDC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135173
