Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoH10B-TG-M25Copy
Order Code2529366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY82.810 (CNY93.5753) |
| 25+ | CNY80.010 (CNY90.4113) |
| 50+ | CNY72.440 (CNY81.8572) |
| 100+ | CNY66.920 (CNY75.6196) |
| 250+ | CNY60.710 (CNY68.6023) |
| 500+ | CNY55.190 (CNY62.3647) |
Price for:Each
Minimum: 10
Multiple: 10
CNY828.10 (CNY935.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoH10B-TG-M25Copy
Order Code2529366
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Alloy Body
Rectangular Shell Size10B
For Use WithTE HB Series Size 10B Heavy Duty Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Rectangular Shell Size
10B
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
For Use With
TE HB Series Size 10B Heavy Duty Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013653
