Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRHSE06T40A35PCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY397.340 (CNY448.9942) |
| 100+ | CNY392.620 (CNY443.6606) |
Price for:Each
Minimum: 50
Multiple: 50
CNY19,867.00 (CNY22,449.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRHSE06T40A35PCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566119
Technical Datasheet
Equivalent Military SpecificationERROR:#N/A
Circular Connector Shell StyleStraight Plug
No. of Contacts35Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement40-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact Plating-
Technical Specifications
Equivalent Military Specification
ERROR:#N/A
No. of Contacts
35Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
-
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
40-35
Connector Body Plating
Black Zinc Cobalt
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134898
