Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T36A22SCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY418.950 (CNY473.4135) |
| 100+ | CNY413.930 (CNY467.7409) |
Price for:Each
Minimum: 50
Multiple: 50
CNY20,947.50 (CNY23,670.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T36A22SCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566116
Technical Datasheet
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement36-22
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact Material-
Contact Plating-
Service Class-
Technical Specifications
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Alloy Body
Contact Material
-
Service Class
-
Insert Arrangement
36-22
Connector Body Plating
Black Zinc Cobalt
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155582
