Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T3610PCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY365.960 (CNY413.5348) |
| 100+ | CNY361.560 (CNY408.5628) |
Price for:Each
Minimum: 50
Multiple: 50
CNY18,298.00 (CNY20,676.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T3610PCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566117
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body PlatingBlack Zinc Cobalt
Contact Material-
Contact Plating-
Service Class-
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Contact Material
-
Service Class
-
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Black Zinc Cobalt
Contact Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
