Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T32A13PCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY565.440 (CNY638.9472) |
| 5+ | CNY554.140 (CNY626.1782) |
| 10+ | CNY542.830 (CNY613.3979) |
| 25+ | CNY531.520 (CNY600.6176) |
| 50+ | CNY520.210 (CNY587.8373) |
| 100+ | CNY508.900 (CNY575.057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY565.44 (CNY638.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T32A13PCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566110
Technical Datasheet
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Insert RotationN
Technical Specifications
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Alloy Body
Coupling Style
Bayonet
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106277
