Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T3276PCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY334.380 (CNY377.8494) |
| 100+ | CNY330.410 (CNY373.3633) |
Price for:Each
Minimum: 50
Multiple: 50
CNY16,719.00 (CNY18,892.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T3276PCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566112
Technical Datasheet
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body PlatingBlack Zinc Cobalt
Contact Material-
Insert RotationN
Technical Specifications
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Black Zinc Cobalt
Insert Rotation
N
Coupling Style
Bayonet
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103691
