Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T2410PCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566106
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.330 (CNY472.7129) |
| 5+ | CNY405.380 (CNY458.0794) |
| 10+ | CNY402.650 (CNY454.9945) |
| 25+ | CNY396.860 (CNY448.4518) |
| 50+ | CNY391.060 (CNY441.8978) |
| 100+ | CNY377.520 (CNY426.5976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.33 (CNY472.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T2410PCNF80M32V0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2566106
Technical Datasheet
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement24-10
Contact Material-
Insert RotationN
Technical Specifications
No. of Contacts
7Contacts
Coupling Style
Bayonet
Contact Material
-
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
24-10
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068084
