Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T1610SCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY258.130 (CNY291.6869) |
| 100+ | CNY253.180 (CNY286.0934) |
Price for:Each
Minimum: 50
Multiple: 50
CNY12,906.50 (CNY14,584.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T1610SCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566091
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Insert Arrangement16-10
Connector Body MaterialAluminum Alloy Body
Contact Material-
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Insert Arrangement
16-10
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048897
