Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T14S6PCNF80M32V0Copy
Manufacturer Standard Lead Time28 weeks
Order Code2579909
Product RangeTBA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.060 (CNY488.2278) |
| 5+ | CNY423.420 (CNY478.4646) |
| 10+ | CNY414.780 (CNY468.7014) |
| 25+ | CNY406.140 (CNY458.9382) |
| 50+ | CNY397.500 (CNY449.175) |
| 100+ | CNY388.860 (CNY439.4118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.06 (CNY488.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoCIRHSE06T14S6PCNF80M32V0Copy
Manufacturer Standard Lead Time28 weeks
Order Code2579909
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement14S-6
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
14S-6
Connector Body Plating
Black Zinc Cobalt
Contact Plating
-
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
