Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRH03T32A13PCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.330 (CNY348.4129) |
| 5+ | CNY298.790 (CNY337.6327) |
| 10+ | CNY296.780 (CNY335.3614) |
| 25+ | CNY292.510 (CNY330.5363) |
| 50+ | CNY288.230 (CNY325.6999) |
| 100+ | CNY278.260 (CNY314.4338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.33 (CNY348.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRH03T32A13PCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566148
Technical Datasheet
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact Plating-
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Flange Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Plating
-
Service Class
General Duty
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102421
