Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRH03T1811SCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566132
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY179.130 (CNY202.4169) |
| 250+ | CNY177.410 (CNY200.4733) |
Price for:Each
Minimum: 100
Multiple: 100
CNY17,913.00 (CNY20,241.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRH03T1811SCNF80M32V0.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2566132
Technical Datasheet
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement18-11
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact Plating-
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Flange Mount Receptacle
Insert Arrangement
18-11
Contact Material
-
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Alloy Body
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
