Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No969191-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3134651
Product RangeTimer Connector System
Your Part Number
1,822 In Stock
Need more?
1,822 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.620 (CNY17.6506) |
| 10+ | CNY13.290 (CNY15.0177) |
| 100+ | CNY11.300 (CNY12.769) |
| 500+ | CNY10.090 (CNY11.4017) |
| 1000+ | CNY9.610 (CNY10.8593) |
| 2500+ | CNY9.420 (CNY10.6446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.62 (CNY17.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No969191-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3134651
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions8Ways
For Use WithAMP Timer Connector System Series Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer Connector System
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP Timer Connector System Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
