Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967650-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code2293311
Product Range1.5mm System Series
Your Part Number
7,841 In Stock
1 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
7,836 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.160 (CNY28.4308) |
| 10+ | CNY21.360 (CNY24.1368) |
| 100+ | CNY18.150 (CNY20.5095) |
| 250+ | CNY17.010 (CNY19.2213) |
| 500+ | CNY16.200 (CNY18.306) |
| 1000+ | CNY15.430 (CNY17.4359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.16 (CNY28.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967650-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code2293311
Product Range1.5mm System Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range1.5mm System Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
SVHCNo SVHC (04-Feb-2026)
Product Overview
967650-1 is a 7-position, sealable housing for female terminals with keyed mating alignment.
- 48VDC operating voltage
- 12, 24, 42, 48V nominal voltage architecture
- 1.5mm mating pin diameter
- 180°, 90° cable exit angle
- PBT GF housing material
- Cable mount (Free-Hanging) connector mounting type
- IP67/IP69K Protection rating
- UL 94HB flammability rating
- Operating temperature range from -40 to 120°C
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
IP Rating
IP67, IP69K
Product Range
1.5mm System Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
