Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967633-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code2310229
Your Part Number
6,145 In Stock
Need more?
6,145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.40 (CNY28.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967633-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code2310229
Technical Datasheet
Accessory TypeSecondary Lock
For Use With967623 & 967628 JPT Housings
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 967633-1 is a Secondary Locking Device made of GF PBT. It is suitable for 967623 and 967628 JPT housings, wire-to-board and wire-to-wire connector system.
- -40 to 140°C Operating temperature range
Applications
Automotive
Technical Specifications
Accessory Type
Secondary Lock
Product Range
-
For Use With
967623 & 967628 JPT Housings
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
