Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966144-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code3793142
Your Part Number
9,917 In Stock
Need more?
9,917 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY1.120 (CNY1.2656) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.60 (CNY17.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966144-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code3793142
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length10mm
Insulator ColourGrey
Product Range-
Overall Length17mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Grey
Overall Length
17mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
18AWG
Pin Length
10mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
