Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965687-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3455774
Your Part Number
7,511 In Stock
Need more?
7,511 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.110 (CNY5.7743) |
| 250+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1000+ | CNY4.390 (CNY4.9607) |
| 2500+ | CNY4.220 (CNY4.7686) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.10 (CNY67.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965687-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3455774
Technical Datasheet
Accessory TypeCoupling Ring
For Use With2.5mm & 1.5mm Sealed Circular Connector
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 965687-1 is a circular Coupling Ring, made of PBT-GF and used with 2.5mm & 1.5mm sealed circular connectors. The connectors are used for wire to board and wire to wire connection.
- UL94-HB Flammability rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Coupling Ring
Product Range
-
For Use With
2.5mm & 1.5mm Sealed Circular Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
