Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964971-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2528042
Your Part Number
49,154 In Stock
Need more?
49,154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.240 (CNY0.2712) |
| 1000+ | CNY0.204 (CNY0.2305) |
| 2500+ | CNY0.192 (CNY0.217) |
| 5000+ | CNY0.189 (CNY0.2136) |
| 10000+ | CNY0.185 (CNY0.209) |
| 20000+ | CNY0.181 (CNY0.2045) |
Price for:Each
Minimum: 100
Multiple: 100
CNY24.00 (CNY27.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964971-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2528042
Technical Datasheet
Accessory TypeWire Seal
For Use WithAMP MCP 1.5K Series Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Wire Seal
Product Range
-
For Use With
AMP MCP 1.5K Series Connectors
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
