Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964286-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code2798225
Product RangeJunior Power Timer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY1.040 (CNY1.1752) |
| 10500+ | CNY0.961 (CNY1.0859) |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
CNY3,640.00 (CNY4,113.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964286-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code2798225
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact GenderSocket
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
For Use WithAMP Junior Power Timer Series Housing Connectors
Contact MaterialBronze
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
17AWG
For Use With
AMP Junior Power Timer Series Housing Connectors
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 964286-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
