Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964273-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4296416
Cut Tape3792140
Product RangeJunior Power Timer Series
Your Part Number
11,936 In Stock
Need more?
260 Next business day delivery available(Shanghai stock)
1,996 Delivery in 5-6 Business Days(US stock)
9,680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY2.320 | CNY2.32 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.840 (CNY4.3392) |
| 262+ | CNY2.630 (CNY2.9719) |
| 787+ | CNY2.510 (CNY2.8363) |
| 2100+ | CNY2.390 (CNY2.7007) |
| 5250+ | CNY2.340 (CNY2.6442) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.320 (CNY2.6216) |
| 25+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.740 (CNY1.9662) |
| 250+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964273-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4296416
Cut Tape3792140
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
Contact GenderSocket
Wire Size AWG Max14AWG
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer Series
Wire Size AWG Max
14AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
For Use With
AMP Junior Power Timer Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000821
