Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964261-2Copy
Manufacturer Standard Lead Time1 weeks
Order Code2778488
Product RangeMicro Timer II
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY0.955 (CNY1.0792) |
| 1000+ | CNY0.909 (CNY1.0272) |
| 2500+ | CNY0.853 (CNY0.9639) |
| 5000+ | CNY0.836 (CNY0.9447) |
| 10000+ | CNY0.819 (CNY0.9255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.45 (CNY1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964261-2Copy
Manufacturer Standard Lead Time1 weeks
Order Code2778488
Product RangeMicro Timer II
Technical Datasheet
Product RangeMicro Timer II
Contact PlatingTin Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
For Use WithAMP Micro Timer II Series Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
Technical Specifications
Product Range
Micro Timer II
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Micro Timer II Series Housing Connectors
Contact Plating
Tin
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Copper, Iron
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
