Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963709-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4296422
Product RangeTimer Series
Your Part Number
1,666 In Stock
Need more?
1,666 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY4.000 (CNY4.520) |
| 25+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2500+ | CNY2.460 (CNY2.7798) |
| 5000+ | CNY2.340 (CNY2.6442) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CNY4.27 (CNY4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963709-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4296422
Product RangeTimer Series
Technical Datasheet
Product RangeTimer Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialCopper, Iron
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer Series
Contact Termination Type
Crimp
For Use With
AMP Timer Series Automotive Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Min
-
Contact Material
Copper, Iron
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001713
