Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963531-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2060363
Your Part Number
361,606 In Stock
Need more?
900 Delivery in 3-4 Business Days(SG stock)
360,706 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.327 (CNY0.3695) |
| 1000+ | CNY0.279 (CNY0.3153) |
| 2500+ | CNY0.261 (CNY0.2949) |
| 5000+ | CNY0.256 (CNY0.2893) |
| 10000+ | CNY0.251 (CNY0.2836) |
| 20000+ | CNY0.245 (CNY0.2768) |
Price for:Each
Minimum: 100
Multiple: 100
CNY32.70 (CNY36.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963531-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2060363
Technical Datasheet
Accessory TypeSealing Plug
For Use With2.5 mm System and HDSCS Series Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 963531-1 is a cavity blanking Plug Seal for use with 2.5mm system and HDSCS series connectors. Silicone body, white colour. Tabs 1.6 x 0.6mm with modified steel top spring, mates with AMP MCP 1.5K contact system.
- Poor resistance to hydrocarbons
- 3.6mm Cavity diameter
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Plug
Product Range
-
For Use With
2.5 mm System and HDSCS Series Connectors
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
