Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963121-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3134648
Product RangeJunior Timer
Your Part Number
667 In Stock
Need more?
667 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.470 (CNY16.3511) |
| 10+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY10.440 (CNY11.7972) |
| 500+ | CNY9.780 (CNY11.0514) |
| 1000+ | CNY9.200 (CNY10.396) |
| 2500+ | CNY8.760 (CNY9.8988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.47 (CNY16.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963121-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3134648
Product RangeJunior Timer
Technical Datasheet
Product RangeJunior Timer
No. of Positions8Ways
For Use WithAMP Junior Timer Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Timer
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Junior Timer Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
