Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962932-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2399779
Cut Tape2254659
Product RangeMaxi Power Timer Series
Your Part Number
648 In Stock
Need more?
648 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.970 | CNY21.97 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.970 (CNY24.8261) |
| 15+ | CNY18.670 (CNY21.0971) |
| 45+ | CNY17.490 (CNY19.7637) |
| 120+ | CNY15.870 (CNY17.9331) |
| 300+ | CNY14.870 (CNY16.8031) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY11.630 (CNY13.1419) |
| 1800+ | CNY10.770 (CNY12.1701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962932-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2399779
Cut Tape2254659
Product RangeMaxi Power Timer Series
Technical Datasheet
Product RangeMaxi Power Timer Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min10AWG
Wire Size AWG Max7AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Maxi Power Timer Series
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
7AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
10AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 962932-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00535
