Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929504-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1773014
Product RangeJunior Power Timer
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY8.490 (CNY9.5937) |
| 100+ | CNY6.670 (CNY7.5371) |
| 500+ | CNY5.950 (CNY6.7235) |
| 1000+ | CNY5.630 (CNY6.3619) |
| 2500+ | CNY5.310 (CNY6.0003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.14 (CNY11.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929504-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1773014
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
GenderSocket
No. of Positions4Ways
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929504-1 is a 4-position 2-row black Receptacle Housing with PBT-GF construction. The junior power timer series connectors are used for wire to wire connection.
- 5mm Pitch spacing
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
4Ways
For Use With
Junior Power Timer Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032885
