Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928820-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel4296414
Cut Tape3399314
Product RangeStandard Power Timer
Your Part Number
26,119 In Stock
Need more?
9,047 Delivery in 5-6 Business Days(UK stock)
17,072 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.610 | CNY1.61 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.610 (CNY1.8193) |
| 225+ | CNY1.180 (CNY1.3334) |
| 675+ | CNY1.060 (CNY1.1978) |
| 1800+ | CNY0.992 (CNY1.121) |
| 4500+ | CNY0.973 (CNY1.0995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 6000+ | CNY1.220 (CNY1.3786) |
| 12000+ | CNY1.010 (CNY1.1413) |
| 45000+ | CNY0.900 (CNY1.017) |
| 99000+ | CNY0.830 (CNY0.9379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928820-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel4296414
Cut Tape3399314
Product RangeStandard Power Timer
Technical Datasheet
Product RangeStandard Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Standard Power Timer Automotive Housing Connectors
Contact Plating
Tin
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
